
The Arria V SX FPGA features a core architecture based on ARM, with a data rate of 6.375Gbps and an operating supply voltage of 1.1V. It operates within a temperature range of 0-85°C and is packaged in a FBGA-896 package. This device supports multiple interfaces, including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. It has a large number of logic elements and cells, as well as 170 I/Os and 9 transceivers. The FPGA also includes peripherals such as power-on reset, watchdog timer, and direct memory access. It is compliant with RoHS regulations and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 6.375Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 19302KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 170 |
| Number of Logic Blocks (LABs) | 132075 |
| Number of Logic Elements/Cells | 350000 |
| Number of Transceivers | 9 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 19767296b |
| RoHS Compliant | Yes |
| Series | Arria V SX |
| RoHS | Compliant |
