The Arria V SX Field Programmable Gate Array is a high-density FPGA with 462000 logic elements. It features a package quantity of 3 and is packaged in a tray. The device is RoHS compliant and operates within a temperature range of 0°C to 85°C. It supports a wide range of interfaces, including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. The device also includes peripherals such as power-on reset and watchdog timer.
Checking distributor stock and pricing after the page loads.
Intel 5ASXBB5D4F40C6N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 174340 |
| Number of Logic Elements/Cells | 462000 |
| Package Quantity | 3 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 26089472b |
| RoHS Compliant | Yes |
| Series | Arria V SX |
| RoHS | Compliant |