The Arria V SX Field Programmable Gate Array is a high-speed FPGA with a core architecture based on ARM. It operates at a maximum temperature of 85°C and a minimum temperature of 0°C, with a supply voltage of 1.1V. The device features 528 I/Os and 30 transceivers, and is packaged in a FBGA-1517 package. It is RoHS compliant and suitable for use in a variety of applications, including those requiring high-speed data transfer and processing.
Intel 5ASXFB3H4F40C5N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 6.375Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 19302KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 132075 |
| Number of Logic Elements/Cells | 350000 |
| Number of Transceivers | 30 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 19767296b |
| RoHS Compliant | Yes |
| Series | Arria V SX |
| RoHS | Compliant |
No datasheet is available for this part.