The Arria V SX FPGA is a high-density, surface-mount device with 132075 logic blocks and 350000 logic elements. It features 528 I/Os and operates within a temperature range of 0°C to 85°C. The FPGA is packaged in a tray with 3 units per package and is compliant with RoHS regulations. It supports various interfaces, including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI.
Sign in to ask questions about the Intel 5ASXFB3H4F40C6N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5ASXFB3H4F40C6N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 132075 |
| Number of Logic Elements/Cells | 350000 |
| Package Quantity | 3 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 19767296b |
| RoHS Compliant | Yes |
| Series | Arria V SX |
| RoHS | Compliant |
Download the complete datasheet for Intel 5ASXFB3H4F40C6N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.