The 5ASXFB5H4F40C6N is an ARM-based field programmable gate array (FPGA) from Intel. It features 528 I/Os and 462,000 logic elements. Operating temperature range is 0 to 85°C. The device is mounted using surface mount technology and is compliant with RoHS regulations. It is available in a tray packaging format with 3 units per package.
Intel 5ASXFB5H4F40C6N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 174340 |
| Number of Logic Elements/Cells | 462000 |
| Package Quantity | 3 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 26089472b |
| RoHS Compliant | Yes |
| Series | Arria V SX |
| RoHS | Compliant |
Download the complete datasheet for Intel 5ASXFB5H4F40C6N to view detailed technical specifications.
No datasheet is available for this part.