The Arria V SX FPGA features a core architecture based on ARM, with a memory size of 25478KB and a RAM size of 26089472b. It operates at a maximum temperature of 100°C and a minimum of -40°C, with a supply voltage of 1.1V. The device is packaged in a FBGA-1517 package and is RoHS compliant. It has 528 I/Os, 30 transceivers, and 174340 logic blocks, with a data rate of 6.375Gbps.
Intel 5ASXFB5H4F40I3N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 6.375Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 100°C |
| Memory Size | 25478KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 174340 |
| Number of Logic Elements/Cells | 462000 |
| Number of Transceivers | 30 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 26089472b |
| RoHS Compliant | Yes |
| Series | Arria V SX |
| RoHS | Compliant |
No datasheet is available for this part.