The Arria V SX Field Programmable Gate Array is a high-performance device that operates at a maximum frequency of 800 megahertz and a supply voltage of 1.15 volts, with an operating supply current of 100 milliamperes. It features a robust set of interfaces, including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. The device is packaged in a tray and has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. With a large number of logic elements and transceivers, the Arria V SX is well-suited for complex digital signal processing and high-speed data transfer applications.
Intel 5ASXFB5H4F40I3NES technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 6.5336Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 25748Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 174340 |
| Number of Logic Elements/Cells | 462000 |
| Number of Transceivers | 30 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.15V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 26089472b |
| Series | Arria V SX |
| RoHS | Compliant |
No datasheet is available for this part.