The Arria V SX Field Programmable Gate Array is a high-density FPGA with 462000 logic elements. It operates within a temperature range of 0°C to 85°C and is supplied at 1.1V. The device features 528 I/Os and 30 transceivers, and is available in a FBGA package. It includes peripherals such as a power-on reset and watchdog timer, and supports a range of interfaces including I2C, SPI, USB, and Ethernet.
Sign in to ask questions about the Intel 5ASXFB5H6F40C6NES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5ASXFB5H6F40C6NES technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 25478KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 174340 |
| Number of Logic Elements/Cells | 462000 |
| Number of Transceivers | 30 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 26089472b |
| Series | Arria V SX |
| RoHS | Compliant |
Download the complete datasheet for Intel 5ASXFB5H6F40C6NES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.