
The Arria V SX Field Programmable Gate Array is a high-performance IC with a core architecture based on ARM. It features a data rate of 6.375Gbps and supports multiple interfaces, including I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, and EBI/EMI. The device operates within a temperature range of 0°C to 85°C and is available in a surface-mount FBGA-896 package. With 170 I/Os and 132075 logic blocks, this FPGA is suitable for complex applications. It also includes peripherals such as power-on reset and watchdog timer, and is compliant with RoHS regulations.
Intel 5ASXMB3E4F31C5N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 6.375Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 19302KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 170 |
| Number of Logic Blocks (LABs) | 132075 |
| Number of Logic Elements/Cells | 350000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 19767296b |
| RoHS Compliant | Yes |
| Series | Arria V SX |
| RoHS | Compliant |
No datasheet is available for this part.
