
The Arria V SX Field Programmable Gate Array features a core architecture of ARM and operates at a maximum temperature of 85°C and a minimum temperature of 0°C. It has 462000 logic elements and 174340 logic blocks, with 170 I/Os and 12 transceivers. The device is RoHS compliant and operates on a supply voltage of 1.1V. It is packaged in a FBGA-896 package and is available in a tray packaging format.
Intel 5ASXMB5E4F31C4N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 6.375Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 25478KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 170 |
| Number of Logic Blocks (LABs) | 174340 |
| Number of Logic Elements/Cells | 462000 |
| Number of Transceivers | 12 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 26089472b |
| RoHS Compliant | Yes |
| Series | Arria V SX |
| RoHS | Compliant |
No datasheet is available for this part.
