This Field Programmable Gate Array from Intel features a 1517-pin S-PBGA-B1517 package, operating within a temperature range of 0 to 85 degrees Celsius. It requires a supply voltage of 1.07 to 1.13 volts. The device has a maximum clock frequency of 670 MHz.
Intel 5ASXMB5G4F40C4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1517 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| Clock Frequency-Max | 670 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.