The Arria V SX FPGA is a high-speed integrated circuit with a core architecture based on ARM. It operates at a maximum temperature of 85°C and a minimum of 0°C. The device features 528 I/Os and 18 transceivers, and it is available in a FBGA-1517 package. The Arria V SX is RoHS compliant and is packaged in a tray. It has a memory size of 25478KB and a RAM size of 26089472b.
Intel 5ASXMB5G4F40C4N technical specifications.
| Package/Case | FBGA |
| Core Architecture | ARM |
| Data Rate | 6.375Gbps |
| Interface | I2C, SPI, USB, Ethernet, MMC, SDIO, SD, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 25478KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 528 |
| Number of Logic Blocks (LABs) | 174340 |
| Number of Logic Elements/Cells | 462000 |
| Number of Transceivers | 18 |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 26089472b |
| RoHS Compliant | Yes |
| Series | Arria V SX |
| RoHS | Compliant |
No datasheet is available for this part.