The Cyclone V E FPGA from Intel is a high-performance device with a maximum operating frequency of 800MHz and a supply voltage of 1.13V. It features 128 GPIO and 25000 logic elements, making it suitable for complex digital designs. The device is packaged in a ROHS compliant FBGA-256 package and is available in a tray packaging format. The Cyclone V E FPGA operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Intel 5CEBA2F17A7N technical specifications.
| Package/Case | LBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1956Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 128 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 9434 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 2002944b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.