The Cyclone V E FPGA features 128 GPIO and 25000 logic elements, operating at a maximum frequency of 800MHz and supply voltage of 1.13V. It is packaged in a RoHS compliant FBGA-256 package, suitable for use in a variety of applications. The FPGA is designed to operate within a temperature range of 0°C to 85°C. Intel's Cyclone V E FPGA is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Intel 5CEBA2F17C6N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1956Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 128 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 9434 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 2002944b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 6 |
| RoHS | Compliant |