
The Cyclone V E Field-Programmable Gate Array is a high-performance device with 128 GPIOs and a maximum operating frequency of 800MHz. It operates within a temperature range of 0°C to 85°C and is supplied at 1.13V. This device is packaged in a ROHS compliant, FBGA-256 package and is available in a tray packaging format. The Cyclone V E is a lead-free product and is compliant with RoHS regulations.
Intel 5CEBA2F17C7N technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1956Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 128 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 9434 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 2002944b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.