
The Cyclone V E FPGA is a Field Programmable Gate Array (FPGA) with 25000 logic elements, 128 GPIO, and an operating supply voltage of 1.13V. It is packaged in a ROHS compliant, FBGA-256 package and has a maximum operating temperature of 85°C. The FPGA has a RAM size of 2002944 bytes and is suitable for a variety of applications.
Intel 5CEBA2F17C8N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.13V |
| Min Supply Voltage | 1.07V |
| Number of Gates | 25000 |
| Number of GPIO | 128 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 9434 |
| Number of Logic Elements/Cells | 25000 |
| Number of Registers | 37736 |
| Operating Supply Voltage | 1.13V |
| RAM Size | 2002944b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 8 |
| Width | 17mm |
| RoHS | Compliant |
No datasheet is available for this part.
