
Field Programmable Gate Array (FPGA) featuring 25,000 logic elements and 9,434 logic array blocks (LABs). Operates at a maximum frequency of 800MHz with a supply voltage range of 1.07V to 1.13V. Includes 37,736 registers and 1956Kb of memory, with 176 general-purpose input/output (GPIO) pins. Packaged in a 324-pin LFBGA (UBGA-324) with dimensions of 15mm x 15mm. This RoHS compliant component operates between 0°C and 85°C.
Intel 5CEBA2U15C8N technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1956Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.13V |
| Min Supply Voltage | 1.07V |
| Number of Gates | 25000 |
| Number of GPIO | 176 |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 9434 |
| Number of Logic Elements/Cells | 25000 |
| Number of Registers | 37736 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2002944b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 8 |
| Weight | 0.061655oz |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.