
The Cyclone V E Field Programmable Gate Array is a high-performance FPGA with 25000 logic elements and 224 I/Os. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 1.07V to 1.13V. The device is packaged in a ROHS compliant, UBGA-484 package and is available in a tray packaging format with 84 units per package. It has a memory size of 1956Kb and a RAM size of 2002944b.
Intel 5CEBA2U19C8N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1956Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.13V |
| Min Supply Voltage | 1.07V |
| Number of Gates | 25000 |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 9434 |
| Number of Logic Elements/Cells | 25000 |
| Number of Registers | 37736 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 2002944b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 8 |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.