Field Programmable Gate Array, PBGA256, FBGA-256
Intel 5CEBA4F17I7 technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.07 |
| Supply Voltage-Max | 1.13 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.