
The Cyclone V E FPGA features 128 GPIO and 128 I/Os, with 18480 logic blocks and 49000 logic elements/cells. It operates within a temperature range of -40°C to 100°C and is supplied at 1.13V. The device is packaged in a ROHS compliant FBGA-256 package, with a quantity of 90 per package. The Cyclone V E FPGA is a Field Programmable Gate Array (FPGA) suitable for various applications.
Intel 5CEBA4F17I7N technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of GPIO | 128 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 18480 |
| Number of Logic Elements/Cells | 49000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 90 |
| RAM Size | 3464192b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.
