
The Cyclone V E FPGA is a high-speed integrated circuit with a memory size of 3383Kb and a maximum operating frequency of 800MHz. It operates within a temperature range of 0-85°C and is packaged in a lead-free LFBGA package. The device is RoHS compliant and features 176 GPIOs and 18480 logic blocks. It is available in a tray packaging format with 119 units per package.
Intel 5CEBA4U15C8N technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3383Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 176 |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 18480 |
| Number of Logic Elements/Cells | 49000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 3464192b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 8 |
| RoHS | Compliant |
No datasheet is available for this part.
