
Field Programmable Gate Array, 77000-Cell, CMOS, PBGA484, FBGA-484
Checking distributor stock and pricing after the page loads.
Intel 5CEBA5F23C7N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
