
The Cyclone V E FPGA is a high-performance field programmable gate array from Intel. It operates at a maximum frequency of 800MHz and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C. The device has 29080 logic blocks and 77000 logic elements, and is packaged in a 484-ball flip-chip ball grid array (FBGA). The Cyclone V E FPGA is RoHS compliant and available in a tray packaging with 60 units per package.
Intel 5CEBA5F23C8N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 8 |
| RoHS | Compliant |
No datasheet is available for this part.
