
The Cyclone V E Field Programmable Gate Array is a RoHS compliant, lead-free device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features 56480 logic blocks and 149500 logic elements, and is available in a 484-ball BGA package. The device operates at a supply voltage of 1.13V and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Intel 5CEBA7F23C7N technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |