The Cyclone V E FPGA is a field programmable gate array with 56480 logic blocks, 149500 logic elements, and 225920 registers. It operates within a supply voltage range of 1.07V to 1.13V and is packaged in a ROHS compliant, FBGA-484 package. The device is designed to withstand operating temperatures between 0°C and 85°C.
Intel 5CEBA7F23C8N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.13V |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Number of Registers | 225920 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 8 |
| Width | 23mm |
| RoHS | Compliant |
No datasheet is available for this part.