
Field Programmable Gate Array, 150000-Cell, CMOS, PBGA896, ROHS COMPLIANT, FBGA-896
Intel 5CEBA7F31C7N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 480 |
| Number of I/Os | 480 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.
