
The Cyclone V E FPGA is a Field Programmable Gate Array (FPGA) with 13917Kb memory, 224 GPIO, and an operating supply voltage range of 1.07-1.13V. It is packaged in a RoHS compliant FBGA-484 package. The FPGA operates within a temperature range of 0°C to 85°C. It is available in a tray packaging with 60 units per package.
Intel 5CEBA9F23C8N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 13917Kb |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Number of Registers | 454240 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 8 |
| Width | 23mm |
| RoHS | Compliant |
No datasheet is available for this part.
