
Field Programmable Gate Array, 301000-Cell, CMOS, PBGA672, ROHS COMPLIANT, FBGA-672
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Length | 27mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 13917Kb |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Number of Registers | 454240 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 8 |
| Width | 27mm |
| RoHS | Compliant |
