
The Cyclone V E Field Programmable Gate Array operates at a maximum frequency of 800MHz and has a maximum operating temperature of 85°C. It is available in a RoHS compliant, FBGA-896 package. The device has 480 GPIOs and 113560 logic blocks, with a total of 301000 logic elements. It is supplied at 1.13V and is available in a tray packaging format. The Cyclone V E is a RoHS compliant FPGA.
Intel 5CEBA9F31C7N technical specifications.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 13917Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 480 |
| Number of I/Os | 480 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.
