
The Cyclone V E FPGA is a Field Programmable Gate Array (FPGA) with 13917Kb of RAM and 454240 registers. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 1.07V to 1.13V. The FPGA is packaged in a ROHS compliant, FBGA-896 package and is available in a tray packaging format with 27 units per package.
Checking distributor stock and pricing after the page loads.
Intel 5CEBA9F31C8N technical specifications.
| Package/Case | FBGA |
| Length | 31mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.13V |
| Memory Size | 13917Kb |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 480 |
| Number of I/Os | 480 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Number of Registers | 454240 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 27 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 8 |
| Width | 31mm |
| RoHS | Compliant |
