
The Cyclone V E FPGA is a high-speed integrated circuit with a maximum operating frequency of 800MHz and an operating supply voltage of 1.13V. It features 1956Kb of memory and 25000 logic elements/cells. The device is packaged in a RoHS compliant FBGA-484 package and is suitable for use in a range of applications. The Cyclone V E FPGA operates over a temperature range of 0°C to 85°C. It is not radiation hardened and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1956Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 25000 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2002944b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 6 |
| RoHS | Compliant |
