The Cyclone V E FPGA is a high-performance integrated circuit with 224 GPIO and 25000 logic elements. It operates at a maximum frequency of 800MHz and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C. The device is packaged in a lead-free FBGA-484 package and is compliant with RoHS regulations. It is available in a tray packaging with 60 units per package.
Checking distributor stock and pricing after the page loads.
Intel 5CEFA2F23C7N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1956Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 9434 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 2002944b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
