
The Cyclone V E FPGA is a high-performance field programmable gate array with 224 GPIO and 25000 logic blocks. It operates at a maximum frequency of 800MHz and has a minimum operating temperature of -40°C. The device is packaged in a 484-ball FBGA and is compliant with RoHS regulations. It is available in a tray packaging format with 60 units per package.
Intel 5CEFA2F23I7N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 1956Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 25000 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2002944b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.
