
The Cyclone V E FPGA operates at a maximum frequency of 800MHz and has a maximum operating temperature of 85°C. It features 224 GPIOs and 9434 logic blocks, with a total of 25000 logic elements. The device is supplied at 1.13V and is available in a 84-unit tray package type. The Cyclone V E FPGA is RoHS compliant and is part of the Cyclone V E series with a speed grade of 6.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1956Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 9434 |
| Number of Logic Elements/Cells | 25000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 2002944b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 6 |
| RoHS | Compliant |
