
This Cyclone V E FPGA from Intel features 49000 logic elements, 18480 logic blocks, and 224 GPIOs. It operates at a supply voltage of 1.13V and has a maximum operating temperature of 85°C. The device is packaged in a BGA-484 format and is compliant with ROHS regulations.
Intel 5CEFA4F23C8N technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 18480 |
| Number of Logic Elements/Cells | 49000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| RAM Size | 3464192b |
| Series | Cyclone® V E |
| Speed Grade | 8 |
| RoHS | Compliant |
No datasheet is available for this part.