The Cyclone V E FPGA is a high-performance integrated circuit with 49000 logic elements and a maximum operating frequency of 800MHz. It operates within a temperature range of 0°C to 85°C and consumes 100mA of supply current at 1.1V. The device is mounted on a surface mount package and is compliant with RoHS regulations. It is available in a tray packaging format with 119 units per package.
Checking distributor stock and pricing after the page loads.
Intel 5CEFA4M13C8N technical specifications.
| Package/Case | TFBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3383Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 223 |
| Number of Logic Blocks (LABs) | 18480 |
| Number of Logic Elements/Cells | 49000 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 3464192b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| RoHS | Compliant |