The Cyclone V E FPGA features 49000 logic elements and operates at a maximum frequency of 800MHz. It is powered by a 1.1V supply voltage and has an operating supply current of 100mA. The device is packaged in a TFBGA package and is suitable for surface mount applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The Cyclone V E FPGA is RoHS compliant and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Intel 5CEFA4M13I7N technical specifications.
| Package/Case | TFBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 3383Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 223 |
| Number of Logic Blocks (LABs) | 18480 |
| Number of Logic Elements/Cells | 49000 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 3464192b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| RoHS | Compliant |
No datasheet is available for this part.