
The Cyclone V E Field Programmable Gate Array operates at a maximum frequency of 800MHz and has an operating supply voltage of 1.13V. It is packaged in a RoHS compliant FBGA-484 package and is available in a 60-pack tray. The device has a memory size of 4884Kb and a RAM size of 5001216b. It is not radiation hardened and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 6 |
| RoHS | Compliant |
