
The Cyclone V E Field Programmable Gate Array operates at a maximum frequency of 800MHz and has a maximum operating temperature of 100°C. It is supplied with a voltage of 1.1V and a current of 100mA. The device is packaged in a TFBGA package and is compliant with ROHS regulations. It has a memory size of 4884Kb and a RAM size of 5001216b. The Cyclone V E is a surface mount device with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Intel 5CEFA5M13I7N technical specifications.
| Package/Case | TFBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 175 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| RoHS | Compliant |
No datasheet is available for this part.