
This Cyclone V E FPGA from Intel features 77000 logic elements, operates at speeds up to 800MHz, and is supplied at 1.13V. It is designed to function within a temperature range of 0-85°C. The device is packaged in a RoHS compliant FBGA and is available in quantities of 84 per tray. It is compliant with the RoHS directive and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4884Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 29080 |
| Number of Logic Elements/Cells | 77000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 5001216b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 6 |
| RoHS | Compliant |