
Field Programmable Gate Array, 149500-Cell, CMOS, PBGA484, ROHS COMPLIANT, FBGA-484
Intel 5CEFA7F23C8N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.13V |
| Min Supply Voltage | 1.07V |
| Number of GPIO | 240 |
| Number of Logic Elements/Cells | 149500 |
| Number of Registers | 225920 |
| Operating Supply Voltage | 1.13V |
| Radiation Hardening | No |
| Speed Grade | 8 |
| Width | 23mm |
| RoHS | Compliant |
No datasheet is available for this part.
