
The Cyclone V E Field Programmable Gate Array operates at a maximum frequency of 800MHz and has an operating supply voltage of 1.13V. It is packaged in a ROHS COMPLIANT, FBGA-484 package and is compliant with RoHS regulations. The device has a memory size of 7696Kb and a RAM size of 7880704b. It is designed to operate within a temperature range of -40°C to 100°C.
Intel 5CEFA7F23I7N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
No datasheet is available for this part.
