
The Cyclone V E FPGA is a high-speed integrated circuit with a maximum operating frequency of 800MHz and an operating supply voltage of 1.13V. It is packaged in a ROHS COMPLIANT, FBGA-672 package and is compliant with RoHS regulations. The device has a large number of logic elements and cells, with 149500 available for use. It also features 56480 logic blocks, 336 GPIOs, and 336 I/Os. The Cyclone V E FPGA is designed to operate over a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Intel 5CEFA7F27C6N technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 6 |
| RoHS | Compliant |
