
The Cyclone V E FPGA is a high-performance integrated circuit with a maximum operating frequency of 800MHz and a supply voltage of 1.13V. It operates within a temperature range of 0°C to 85°C and consumes an operating supply current of 100mA. The FPGA is packaged in a LFBGA package and is compliant with RoHS regulations. It features a large number of logic elements and cells, with 149500 available for programming.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |