
The Cyclone V E Series 7 Field Programmable Gate Array from Intel is a high-performance FPGA with a memory size of 7696Kb and 56480 logic blocks. It operates at a maximum frequency of 800MHz and has a maximum operating temperature of 100°C. The device is packaged in a 484-pin MBGA package and is RoHS compliant. It requires an operating supply voltage of 1.13V and an operating supply current of 100mA, and is suitable for use in a range of applications including those requiring high-speed data processing and storage.
Checking distributor stock and pricing after the page loads.
Intel 5CEFA7M15I7N technical specifications.
| Package/Case | LFBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |