
The Cyclone V E FPGA is a high-performance device with a maximum frequency of 800MHz and operating supply voltage of 1.13V. It features 56480 logic blocks and 149500 logic elements, making it suitable for complex digital designs. The device is packaged in a lead-free FBGA package and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 125°C and is available in a tray packaging format with 84 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 7880704b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |