The Cyclone V E FPGA is a high-performance field-programmable gate array with a maximum operating frequency of 800MHz and a supply voltage of 1.13V. It is packaged in a 84-pin FBGA package and is available in a tray packaging format. The device operates over a temperature range of 0°C to 85°C and features a large number of logic elements and cells, with 149,500 available for programming. With 56480 logic blocks, this FPGA is suitable for a wide range of applications requiring high-speed digital processing.
Sign in to ask questions about the Intel 5CEFA7U19C7NES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intel 5CEFA7U19C7NES technical specifications.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 240 |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 7880704b |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5CEFA7U19C7NES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
