
Intel 5CEFA7U19I7 technical specifications.
| Package/Case | FBGA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 7696Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 240 |
| Number of Logic Blocks (LABs) | 56480 |
| Number of Logic Elements/Cells | 149500 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 84 |
| Packaging | Tray |
| RAM Size | 7880704b |
| RoHS Compliant | No |
| Series | Cyclone® V E |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5CEFA7U19I7 to view detailed technical specifications.
No datasheet is available for this part.
