
The Cyclone V E Field Programmable Gate Array is a high-performance FPGA with 13917Kb of memory and a maximum operating frequency of 800MHz. It operates within a temperature range of -40°C to 85°C and is supplied at 1.13V. The device is packaged in a RoHS compliant FBGA-484 package and is available in quantities of 60 per tray. It features 224 GPIO and 113560 logic blocks, with a total of 301000 logic elements.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 13917Kb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 224 |
| Number of I/Os | 224 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
