
The Cyclone V E FPGA is a Field Programmable Gate Array (FPGA) with a maximum operating frequency of 800MHz and a supply voltage of 1.13V. It features 13917Kb of memory and 336 GPIOs. The device is packaged in a RoHS compliant FBGA-672 package and has a maximum operating temperature of 85°C. It is available in a tray packaging with 40 units per package. The Cyclone V E FPGA is a member of the Cyclone V E series and has a speed grade of 7.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 13917Kb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 336 |
| Number of I/Os | 336 |
| Number of Logic Blocks (LABs) | 113560 |
| Number of Logic Elements/Cells | 301000 |
| Operating Supply Voltage | 1.13V |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 14251008b |
| RoHS Compliant | Yes |
| Series | Cyclone® V E |
| Speed Grade | 7 |
| RoHS | Compliant |
